
DSSGXPRBG04X
D-Sub Standard Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Filtered | Unfiltered | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,69 € | 320,70 € | |
| 10,29 € | 617,40 € | |
| 9,81 € | 1.177,20 € | |
| 9,09 € | 2.454,30 € | |
| 8,55 € | 4.360,50 € | |
| 8,39 € | 8.557,80 € |
Need more?