
DSSGXSRBG04X
D-Sub Standard Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder | |
| Mounting Style | Threaded Insert | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 1 (E) | |
| Filtered | Unfiltered | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,07 € | 242,10 € | |
| 7,94 € | 2.143,80 € | |
| 7,79 € | 3.972,90 € | |
| 7,61 € | 7.762,20 € |
Need more?