Reference Only
DST9NB32A222Q52B
Obsolete
Feed Through Capacitors 2200pF 100volt EMIFIL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 2200 pF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | Radial | |
| Number of Terminals | 3 Terminal | |
| Width | 4 mm | |
| Height | 15.5 mm | |
| Diameter | 9.5 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DS | |
| Packaging | Bulk | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Type | Three Terminal Capacitors with Bead |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?