Reference Only

DST9NB32A222Q92A

Obsolete
Feed Through Capacitors 2200pF 100Volts 10%

Manufacturer:

Mfr Part:
DST9NB32A222Q92A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFeed Through Capacitors
Capacitance2200 pF
Voltage Rating DC100 VDC
Termination StyleRadial
Number of Terminals3 Terminal
Width4 mm
Height15.5 mm
Diameter9.5 mm
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
SeriesDS
PackagingAmmo Pack
Product TypeFeed Through Capacitors
SubcategoryFilters
TradenameEMIFIL
TypeThree Terminal Capacitors with Bead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?