Reference Only
DSU930-1024-001
Encoders ROTARY INCR ENC FUNC SAFETY.
Datasheet
DSU930-1024-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | DSU9 | |
| Mounting Style | Servo Mount | |
| Product | Encoders | |
| Type | Incremental | |
| Resolution | 1024 PPR | |
| Technology | Rotary | |
| Number of Detents | No Detent | |
| Termination Style | Radial | |
| Output Type | Quadrature with Index | |
| Shaft Type | Hollow | |
| With Switch | Push/Pull Switch | |
| Operating Supply Voltage | 11 VDC to 30 VDC | |
| Packaging | Bulk | |
| Dimensions | 88 mm x 67.5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Encoders | |
| Shaft Material | Stainless Steel | |
| Subcategory | Encoders | |
| Tradename | SIL3 PLe | |
| Part # Aliases | DSU9H30//5G59//01024//G6R//**DW** |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.441,36 € | 1.441,36 € | |
| 1.403,99 € | 7.019,95 € |
Need more?