Reference Only

DT-2R-B6

Basic / Snap Action Switches 10A Pin Plunger #6 Screw Term.

Manufacturer:

Mfr Part:
DT-2R-B6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesDT
TypeLarge
Contact FormDPDT
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating10 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force0.5 N
Termination StyleScrew
Mounting StyleChassis Mount
Actuator StylePlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536500700
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
454,03 €454,03 €
Need more?
Contact Us