Reference Only
DT-2RQ-A7N4
Basic / Snap Action Switches Large Basic Switch.
Datasheet
DT-2RQ-A7N4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Type | Large | |
| Contact Form | DPDT | |
| Switch Function | ON - (OFF), OFF - (ON), ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 300 mA | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 28 VDC, 125 VDC, 250 VDC | |
| Operating Force | 12 oz to 20 oz | |
| Termination Style | Screw | |
| Mounting Style | Chassis Mount | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 664,78 € | 664,78 € | |
| 649,12 € | 6.491,20 € |
Need more?