Reference Only
DT-HCN-G3RFF-RHA30
Specialized Cables DeepTronica Underwater Connector, Mini Size, Plastic, 10A, 03 pins, Female Connector, Female Contact, Hexagonal, 7/16"-20 UNF, Receptacle With Wire, Rear Fastened, Length 300mm, Rubber, 18 AWG, 11000m Depth.
Datasheet
DT-HCN-G3RFF-RHA30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Underwater Cables | |
| Type | Circular Mini Rear Fastened | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | No Connector | |
| Cable Length | 300 mm | |
| Gender | Female | |
| Wire Gauge - AWG | 18 AWG | |
| Jacket Color | Black | |
| Series | DeepTronica | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | DeepTronica |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 100,68 € | 100,68 € |
Need more?
Available Regional Inventory
5 available now at tti.com