Reference Only
DTREH-LR0
Cable Ties CABLE TIE STRAPPING, ACETAL, 5.
Datasheet
DTREH-LR0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Type | Cable Tie Strapping | |
| Length | 50 ft | |
| Width | 0.5 in | |
| Maximum Bundle Diameter | 0.18 in | |
| Tensile Strength | 250 lbs | |
| Color | Black | |
| Material | Polyoxymethylene (POM) | |
| Features | Weather Resistant | |
| Series | DT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Dura-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,01 € | 520,10 € | |
| 48,71 € | 1.217,75 € | |
| 46,79 € | 2.339,50 € | |
| 45,01 € | 4.501,00 € |
Need more?