DTS21Y13-08PN TE Connectivity / DEUTSCH

DTS21Y13-08PN

Standard Circular Connector HERM RECP

Manufacturer:

Mfr Part:
DTS21Y13-08PN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductHermetic Receptacles
Number of Positions8 Position
Contact GenderPin (Male)
Shell Size13
Mounting StyleSMD/SMT
Termination StyleSolder Cup
Contact PlatingGold
SeriesDTS21
Contact MaterialCopper Alloy
Current Rating7.5 A
Insert Arrangement13-08
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingPassivated
Shell StyleSolder Mount
SubcategoryCircular Connectors
Voltage Rating600 VAC, 850 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?