Reference Only
DV-T263-301E-TR
Heat Sinks TO-263 SMD HEAT SINK
Datasheet
DV-T263-301E-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Heat Sinks | |
| Product | Heat Sinks | |
| Designed for | D2Pak (TO-263) | |
| Mounting Style | SMD/SMT | |
| Heatsink Material | Aluminum | |
| Fin Style | Extruded Axial Fin | |
| Length | 26 mm | |
| Width | 12.7 mm | |
| Height | 11.7 mm | |
| Color | Black | |
| Packaging | Reel | |
| Product Type | Heat Sinks | |
| Series | D | |
| Subcategory | Heat Sinks | |
| Type | Component |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?