Reference Only
DV18-188B-3K
Terminals FEM DISC 22-18 AWG .187 X .020.
Datasheet
DV18-188B-3K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Butted Seam | |
| Termination Style | Crimp | |
| Gender | Female | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Red | |
| Packaging | Reel | |
| Length | 0.77 in | |
| Material | Polyvinyl Chloride (PVC), Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 0.23 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,311 € | 933,00 € | |
| 0,30 € | 1.800,00 € | |
| 0,292 € | 2.628,00 € |
Need more?