Reference Only
DV18-250P-LYY
Terminals .
Datasheet
DV18-250P-LYY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Wire Terminal | |
| Type | Piggyback | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Insulation Material | Vinyl | |
| Length | 22.4 mm | |
| Material | Vinyl | |
| Maximum Operating Temperature | + 90 C | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 7.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,99 € | 99,50 € | |
| 1,87 € | 187,00 € | |
| 1,69 € | 422,50 € | |
| 1,63 € | 815,00 € | |
| 1,59 € | 1.590,00 € | |
| 1,56 € | 3.900,00 € | |
| 1,54 € | 7.700,00 € |
Need more?
Available Regional Inventory
50 available now at tti.com