Reference Only
DVRFD615X2
Obsolete
Power Management IC Development Tools Development Board IXRFD615X2 Gate Driv
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Power Management IC Development Tools | |
| Product | Development Boards | |
| Type | Gate Driver | |
| Tool Is For Evaluation Of | IXRFD615X2 | |
| Series | IXRFD615X2 | |
| For Use With | DE150 Series, DE275 Series | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?