Reference Only
DVRFD630-375/475
Obsolete
Power Management IC Development Tools
Datasheet
DVRFD630-375/475 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Power Management IC Development Tools | |
| Product | Development Boards | |
| Type | Gate Driver | |
| Input Voltage | 12 V | |
| Tool Is For Evaluation Of | IXRFD630 | |
| Series | DVRF630 | |
| Description/Function | IXRFD630 development board for DE-375 and DE-475 MOSFETs | |
| Packaging | Bulk | |
| Product Type | Power Management IC Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?