Reference Only
DW05P01CAG1
Heavy Duty Power Connectors PIN CRIMP CONTACT AG PLATING.
Datasheet
DW05P01CAG1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Heavy Duty Power Connectors | |
| Series | DW05 | |
| Product | Contacts | |
| Current Rating | 150 A | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 2 AWG | |
| Contact Gender | Pin (Male) | |
| For Use With | DW05 Series | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,13 € | 410,85 € | |
| 8,77 € | 438,50 € | |
| 8,27 € | 827,00 € | |
| 7,42 € | 1.855,00 € | |
| 7,22 € | 3.610,00 € | |
| 6,89 € | 6.890,00 € |
Need more?