Reference Only
DW07S01BAG1
Heavy Duty Power Connectors 3mm thickness busbar connector.
Datasheet
DW07S01BAG1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Heavy Duty Power Connectors | |
| Series | DW07 | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Termination Style | Busbar | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Contact Gender | Socket (Female) | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,11 € | 386,64 € | |
| 15,10 € | 377,50 € | |
| 14,37 € | 718,50 € | |
| 13,86 € | 1.386,00 € | |
| 13,37 € | 3.342,50 € | |
| 13,06 € | 6.530,00 € |
Need more?