Reference Only
DW07S01BAG4
Heavy Duty Power Connectors 6mm thickness busbar connector.
Datasheet
DW07S01BAG4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Heavy Duty Power Connectors | |
| Series | DW07 | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Termination Style | Busbar | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Contact Gender | Socket (Female) | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,67 € | 5.835,00 € |
Need more?