Reference Only
DW2P002ZH1
Rack & Panel Connectors DW2 series plug 2pos - BLACK.
Datasheet
DW2P002ZH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Rack & Panel Connectors | |
| Product | Plugs | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Series | DW2 | |
| Current Rating | 200 A | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,17 € | 1.143,40 € | |
| 56,12 € | 3.367,20 € | |
| 54,45 € | 5.445,00 € |
Need more?