Reference Only
DWR-T424P-V236-90
Power to the Board 4PWR A2Null 24SIGPin Slvr PWR 15u Gld SI
Datasheet
DWR-T424P-V236-90 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 5 A, 60 A | |
| Number of Positions | 4 Power, 24 Signal | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Tail | |
| Pitch | 9.14 mm, 2.74 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | Slim Drawer | |
| Packaging | Bulk | |
| Tradename | CoolPower | |
| Contact Arrangement | Power/Signal | |
| Contact Material | Phosphor Bronze, Copper Alloy | |
| Contact Resistance | 250 uOhms, 20 mOhms | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?