Reference Only
DX07550B10N19510
USB Connectors USB3.1 Gen2 w/Screw Lock TypeC to TypeC.
Datasheet
DX07550B10N19510 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | USB Connectors | |
| Product | USB Adapters | |
| Type | USB Type C | |
| Standard | USB 3.1 Gen 2 | |
| Number of Contacts | 24 Contact | |
| Number of Ports | 1 Port | |
| Packaging | Bulk | |
| Product Type | USB Connectors | |
| Series | DX07 | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,91 € | 3.391,00 € | |
| 32,26 € | 6.452,00 € |
Need more?
Available Regional Inventory
100 available now at tti.com