Reference Only
DX1R005HN2E700
Obsolete
USB Connectors Mini USB Rcpt Type A
Datasheet
DX1R005HN2E700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | USB Connectors | |
| Product | Mini USB Type A Connectors | |
| Gender | Jack (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Solder | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1 A | |
| Mounting Style | Panel Mount | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Insulation Resistance | 100 MOhms | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | USB Connectors | |
| Series | DX1 | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?