Reference Only
DX4R305JJBR1800
Obsolete
USB Connectors USB2.0 Compatible Receptacle Micro Connector
Datasheet
DX4R305JJBR1800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | USB Connectors | |
| Product | Micro USB Type AB Connectors | |
| Standard | USB 2.0 | |
| Packaging | Reel | |
| Product Type | USB Connectors | |
| Series | DX4 | |
| Subcategory | USB Connectors | |
| Tradename | USB TYPE-C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?