Reference Only
DXP.02.A
Obsolete
Signal Conditioning DXP.02.A - SMD L1/L2/L5 SAW Diplexer For GNSS Band Applications 5*5*1.7mm
Datasheet
DXP.02.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | SAW Diplexers | |
| Frequency | 1.17645 GHz, 1.2227625 GHz, 1.57542 GHz | |
| Voltage Rating | 3 V | |
| Termination Style | SMD/SMT | |
| Package / Case | 5 mm x 5 mm x 1.7 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | DXP | |
| Packaging | Reel | |
| Insertion Loss | 3.8 dB, 4.2 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Type | L1/L2/L5 SAW Diplexer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?