Reference Only
DZ02B008DC1
I/O Connectors Mini I/O Industrial Plug 0.635mm pitch.
Datasheet
DZ02B008DC1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | I/O Connectors | |
| Product | Interface Connectors | |
| Gender | Male | |
| Number of Positions | 8 Position | |
| Pitch | 0.635 mm | |
| Voltage Rating | 30 V | |
| Contact Plating | Gold | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Series | DZ02 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Features | Lock structure with superior vibration resistance | |
| Housing Material | Resin | |
| Insulation Material | Synthethic Resin | |
| Insulation Resistance | 500 MOhms | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | Mini I/O Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,20 € | 4.400,00 € | |
| 2,14 € | 8.560,00 € |
Need more?