Reference Only

DZ2J22000L

Obsolete
Zener Diodes 22V 5% 200mW FLT LD 1.25x2.5mm

Manufacturer:

Mfr Part:
DZ2J22000L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryZener Diodes
Vz - Zener Voltage22 V
Mounting StyleSMD/SMT
Package / CaseSC-90A
Pd - Power Dissipation200 mW
Ir - Maximum Reverse Leakage Current50 nA
Zz - Zener Impedance80 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ConfigurationSingle
Test Current5 mA
PackagingReel
Height0.7 mm
Ir - Reverse Current50 nA
Length2.5 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Temperature Coefficient22.2 mV/C
Vf - Forward Voltage1 V
Width1.25 mm
Zener Current50 nA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?