Reference Only
DZ2W11000L
Obsolete
Zener Diodes 11V 5% 1W 10mA FLT LD 1.6mm x 3.5mm
Datasheet
DZ2W11000L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 11 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | SC-109B | |
| Pd - Power Dissipation | 1 W | |
| Ir - Maximum Reverse Leakage Current | 10 uA | |
| Zz - Zener Impedance | 30 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Configuration | Single | |
| Packaging | Reel | |
| Height | 0.8 mm | |
| Ir - Reverse Current | 10 uA | |
| Length | 3.5 mm | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Temperature Coefficient | 7.8 mV/C | |
| Vf - Forward Voltage | 1.2 V | |
| Width | 1.6 mm | |
| Zener Current | 10 uA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?