Reference Only
DZ37062D0L
Obsolete
Zener Diodes 6.2V 5% 150mW FLT LD 1.2x1.2mm
Datasheet
DZ37062D0L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 6.2 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | SC-105AA | |
| Pd - Power Dissipation | 150 mW | |
| Ir - Maximum Reverse Leakage Current | 200 nA | |
| Zz - Zener Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Configuration | Dual Common Anode | |
| Test Current | 5 mA | |
| Packaging | Reel | |
| Height | 0.52 mm | |
| Ir - Reverse Current | 200 nA | |
| Length | 1.2 mm | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Temperature Coefficient | 2.3 mV/C | |
| Vf - Forward Voltage | 1 V | |
| Width | 1.2 mm | |
| Zener Current | 200 nA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?