Reference Only
DZ5S062D0R
Obsolete
ESD Protection Diodes / TVS Diodes ZENER DIODE FLT LD 1.6x1.6mm
Datasheet
DZ5S062D0R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Package / Case | SSMini5-F4-B | |
| Maximum Operating Temperature | + 150 C | |
| Product | TVS Diodes | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?