Reference Only
DiaForce120
DC Fans Axial Fan, Diagonal, 119x119x86mm, 48VDC, 394CFM, 395W, 17200RPM, Ball, DiaForce
Datasheet
DiaForce120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Series | 120 | |
| Current Type | DC | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | DiaForce | |
| Part # Aliases | VKCK119DKLSS,DIAFORCE120STANDARD,8315100198 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?