
E-3665-B
Speakers & Transducers 2W 1.5MM F UNSLD SPEAKER ASM
Datasheet
E-3665-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | PKC Group | |
| Product Category | Speakers & Transducers | |
| Product Type | Speakers & Transducers | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?