Reference Only
E-555500-FFFF00-SA03
Sensor Junction Blocks NMEA 2000, Distribution Box, Metal, 4A, 05 pins, Screw Thread, Length 3000mm, NMEA 2000 Certificate, IP68.
Datasheet
E-555500-FFFF00-SA03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Junction Blocks | |
| Home Run Connector Type | Pre-wired Cable | |
| Home Run Number of Pins | 5 Pin | |
| Cable Length | 3 m | |
| Voltage Rating | 24 VDC, 30 VDC | |
| Current Rating | 4 A | |
| Housing Material | Polyurethane (PUR) | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Sensor Actuator Box |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,78 € | 797,80 € | |
| 71,27 € | 3.563,50 € | |
| 68,70 € | 6.870,00 € |
Need more?