E0414C750R0F1A Vishay / BC Components

E0414C750R0F1A

Thin Film Resistors - Through Hole

Manufacturer:

Mfr Part:
E0414C750R0F1A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - Through Hole
SeriesE0414
Resistance750 Ohms
Power Rating1 W
Tolerance1 %
Temperature Coefficient50 PPM / C
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Voltage Rating300 V
Diameter4 mm
Length11.9 mm
Termination StyleAxial
Mounting StylePCB Mount
Package / Case0414
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
TypeSuperior thin film technology

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?