Reference Only
E1E19-F620RM-F41
Emergency Stop Switches / E-Stop Switches
Datasheet
E1E19-F620RM-F41 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Latching Turn Release | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Current Rating | 5 A | |
| Voltage Rating AC | 12 VAC | |
| Voltage Rating DC | 12 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Button Size | 29.3 mm | |
| Panel Cutout | 16.2 mm | |
| Panel Thickness | 4.5 mm | |
| Actuator | Plunger, Round | |
| Color | Yellow, Red | |
| Contact Plating | Gold | |
| Height | 29.3 mm | |
| Length | 39.7 mm | |
| Life | 100000 Cycles | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Emergency Stop Switches | |
| Product | Pushbutton Switches | |
| Series | E1E19-F620 | |
| Subcategory | Switches | |
| Width | 29.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?