Reference Only
E200QX72
DC Power Cords PLUG CABLE ASSY;2 POLE;15kV DC;72"
Datasheet
E200QX72 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DC Power Cords | |
| Series | E200 | |
| Cable Length | 6 ft | |
| Connector End A Pin Count | 2 Position | |
| Connector End A | Plug | |
| Connector End B | No Connector | |
| Gender | Male | |
| Jacket Color | Natural | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords | |
| Type | Polarized Latching | |
| Voltage Rating | 20 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544602000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?