Reference Only
E2A3-M18KS11-M1-B2OMC
Proximity Sensors - Industrial .
Datasheet
E2A3-M18KS11-M1-B2OMC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Measuring Range - Max | 11 mm | |
| Output Type | PNP-NC | |
| Mounting Style | Panel Mount | |
| Connection Method | Connector | |
| Connector Type | M12 | |
| Number of Pins | 4 Pin | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 32 VDC | |
| Series | E2A3 | |
| Housing Material | Brass | |
| IP Rating | IP67 | |
| Maximum Frequency | 250 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Subcategory | Sensors | |
| Part # Aliases | E2A3M18KS11M1B2OMC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 182,14 € | 182,14 € | |
| 163,05 € | 815,25 € | |
| 153,53 € | 1.535,30 € | |
| 145,01 € | 3.625,25 € | |
| 143,23 € | 7.161,50 € |
Need more?