
E2C-CR5B2
Obsolete
Proximity Sensors - Industrial SEP.AMP.PROX. 2MM 1.2mm DIST
Datasheet
E2C-CR5B2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Measuring Range - Max | 0.5 mm | |
| Output Type | NPN | |
| Cable Length | 3 m | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 26.4 VDC | |
| Series | E2C | |
| Housing Material | Stainless Steel | |
| IP Rating | IP64 | |
| Maximum Frequency | 1 kHz | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Tradename | Sysmac | |
| Part # Aliases | E2CCR5B2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?