
E2C-X1R5A-2
Proximity Sensors - Industrial SEP AMP PROX SPECIAL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Measuring Range - Max | 1.5 mm | |
| Mounting Style | Cable Mount | |
| Series | E2C | |
| Housing Material | Brass | |
| IP Rating | IP67 | |
| Maximum Frequency | 800 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Tradename | Sysmac | |
| Part # Aliases | E2CX1R5A2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 227,19 € | 227,19 € | |
| 206,73 € | 1.033,65 € | |
| 200,29 € | 2.002,90 € | |
| 193,04 € | 4.826,00 € | |
| 192,19 € | 9.609,50 € |
Need more?