Reference Only
E2E-X2MY2
Proximity Sensors - Industrial Country of Origin Change Only.
Datasheet
E2E-X2MY2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Measuring Range - Max | 2 mm | |
| Output Type | NC | |
| Mounting Style | Panel Mount | |
| Connection Method | Pre-Cable | |
| Supply Voltage - Min | 40 VAC | |
| Supply Voltage - Max | 264 VAC | |
| Series | E2E | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Part # Aliases | E2EX2MY2Q E2EX2MY2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,20 € | 84,20 € | |
| 73,76 € | 368,80 € | |
| 69,84 € | 698,40 € | |
| 64,91 € | 1.622,75 € | |
| 61,95 € | 3.097,50 € | |
| 60,72 € | 6.072,00 € |
Need more?