Reference Only
E2E-X2Y1-M4
Proximity Sensors - Industrial M12 AC Shielded With Conn.
Datasheet
E2E-X2Y1-M4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Measuring Range - Max | 2 mm | |
| Output Type | NO | |
| Mounting Style | Panel Mount | |
| Connection Method | Connector | |
| Connector Type | M4 | |
| Supply Voltage - Min | 40 VAC | |
| Supply Voltage - Max | 264 VAC | |
| Series | E2E | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Part # Aliases | E2EX2Y1M4Q E2EX2Y1M4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8536500300 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 147,90 € | 147,90 € | |
| 143,49 € | 717,45 € | |
| 142,48 € | 1.424,80 € | |
| 138,84 € | 3.471,00 € | |
| 137,49 € | 6.874,50 € |
Need more?