Reference Only
E2FM-QX10D1-M1GJ-T 0.3M
Proximity Sensors - Industrial DC2W Flr NoPol M30 bdy M12con.
Datasheet
E2FM-QX10D1-M1GJ-T 0.3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Mounting Style | PCB Mount | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Part # Aliases | E2FMQX10D1M1GJT03M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Bisphenol A (BPA) (80-05-7);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxa |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 423,74 € | 423,74 € | |
| 356,66 € | 1.783,30 € | |
| 342,72 € | 3.427,20 € | |
| 342,69 € | 8.567,25 € |
Need more?