Reference Only
E2FM-QX1R5D1-M1GJ 0.3M
Proximity Sensors - Industrial DC2W Flr Pol M8 body M12con.
Datasheet
E2FM-QX1R5D1-M1GJ 0.3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Mounting Style | PCB Mount | |
| Series | E2FM | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | DIP Switches | |
| Subcategory | Switches | |
| Part # Aliases | E2FMQX1R5D1M1GJ03M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 427,08 € | 427,08 € | |
| 412,98 € | 2.064,90 € | |
| 403,69 € | 4.036,90 € | |
| 402,76 € | 10.069,00 € |
Need more?