Reference Only
E32-D11L
Fiber Optic Sensors 10CM LONG DIST M6.
Datasheet
E32-D11L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Light | |
| Sensing Distance | 650 mm | |
| Mounting Style | Panel | |
| Type | Fiber Optic Sensor | |
| Light Source | Red LED | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | 4555132 E32D11L |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 138,31 € | 138,31 € | |
| 128,99 € | 644,95 € | |
| 125,53 € | 1.255,30 € | |
| 121,37 € | 3.034,25 € | |
| 118,53 € | 5.926,50 € |
Need more?