Reference Only
E32-DC9G
Fiber Optic Sensors FIBEROPTIC DIFF USE 90MM.
Datasheet
E32-DC9G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Product Type | Fiber Optic Sensors | |
| Series | E32 | |
| Subcategory | Sensors | |
| Part # Aliases | E32DC9G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 183,67 € | 183,67 € | |
| 169,21 € | 846,05 € | |
| 164,78 € | 1.647,80 € | |
| 160,48 € | 4.012,00 € | |
| 159,33 € | 7.966,50 € |
Need more?