Reference Only
E32-T61-S
Fiber Optic Sensors Through-beam hi temp Armored.
Datasheet
E32-T61-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Fiber Optic Sensors | |
| Sensing Method | Light | |
| Mounting Style | Through Hole | |
| Type | Fiber-Optic Photoelectric Sensor | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Sensors | |
| Series | E32 | |
| Subcategory | Sensors | |
| Part # Aliases | E32T61S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?