E32D161HPN183ME92U Chemi-Con

E32D161HPN183ME92U

Aluminum Electrolytic Capacitors - Screw Terminal .

Manufacturer:

Mfr Part:
E32D161HPN183ME92U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance18000 uF
Voltage Rating DC160 VDC
Diameter76.2 mm
Length92 mm
Lead Spacing31.8 mm
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current19.68 A
ESR14.7 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesU32D
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
31,12 €497,92 €
Need more?
Contact Us