Reference Only

E32D351HPN871TD79M

Aluminum Electrolytic Capacitors - Screw Terminal 870uF 350 Volt.

Manufacturer:

Mfr Part:
E32D351HPN871TD79M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance870 uF
Voltage Rating DC350 VDC
Diameter63.5 mm
Length79 mm
Lead Spacing28.6 mm
ProductAluminum Electrolytic Capacitors
Life2000 Hour
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesU32D
PackagingBulk
Leakage Current5 mA
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleScrew
TradenameU32D
TypeLarge Can Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
16,40 €524,80 €
Need more?
Contact Us