Reference Only
E32D500HPN162UA80C
Aluminum Electrolytic Capacitors - Screw Terminal 1600UF 50V.
Datasheet
E32D500HPN162UA80C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Chemi-Con | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 1600 uF | |
| Voltage Rating DC | 50 VDC | |
| Diameter | 35 mm | |
| Length | 80 mm | |
| Lead Spacing | 12.7 mm | |
| Product | Aluminum Electrolytic Capacitors | |
| Life | 2000 Hour | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | U32D | |
| Leakage Current | 5 mA | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Large Can Aluminum Electrolytic Capacitor | |
| Part # Aliases | 32D162G050ABVB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220085 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---