Reference Only

E36D500HPN103UEA5M

Aluminum Electrolytic Capacitors - Screw Terminal 10000uF 50 Volt.

Manufacturer:

Mfr Part:
E36D500HPN103UEA5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance10 mF
Voltage Rating DC50 VDC
Diameter76.2 mm
Length105 mm
Lead Spacing31.8 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 75 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesU36D
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeLarge Can Aluminum Electrolytic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
16,07 €514,24 €
Need more?
Contact Us