E36D500LPN104UEM9U Chemi-Con

E36D500LPN104UEM9U

Aluminum Electrolytic Capacitors - Screw Terminal .

Manufacturer:

Mfr Part:
E36D500LPN104UEM9U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerChemi-Con
Product CategoryAluminum Electrolytic Capacitors - Screw Terminal
Capacitance100000 uF
Voltage Rating DC50 VDC
Diameter76.2 mm
Length219.08 mm
Lead Spacing31.75 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance- 10 %, + 75 %
Ripple Current17.99 A
ESR5.4 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesU36D
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220085
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
33,85 €304,65 €
Need more?
Contact Us